Schneider Electric 8A GG Cartridge Fuse, 8.5 x 31.5mm

RS Stock No.: 590-001Brand: Schneider ElectricManufacturers Part No.: DF2BN0800
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

8A

Fuse Size

8.5 x 31.5mm

Fuse Speed

gG

Voltage Rating

400V ac

Series

TeSyS DF, LS1/GK1

Country of Origin

France

Stock information temporarily unavailable.

AED 90.82

AED 90.82 1 Pack of 10 (ex VAT)

AED 95.36

AED 95.36 1 Pack of 10 (inc. VAT)

Schneider Electric 8A GG Cartridge Fuse, 8.5 x 31.5mm

AED 90.82

AED 90.82 1 Pack of 10 (ex VAT)

AED 95.36

AED 95.36 1 Pack of 10 (inc. VAT)

Schneider Electric 8A GG Cartridge Fuse, 8.5 x 31.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

8A

Fuse Size

8.5 x 31.5mm

Fuse Speed

gG

Voltage Rating

400V ac

Series

TeSyS DF, LS1/GK1

Country of Origin

France