Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Fuse Size
22.2 x 58mm
Voltage Rating
690V ac
Series
TeSyS DF, LS1/GK1
Country of Origin
Tunisia
Stock information temporarily unavailable.
AED 638.45
AED 638.45 1 Pack of 10 (ex VAT)
AED 670.37
AED 670.37 1 Pack of 10 (inc. VAT)
Schneider Electric 20A Cartridge Fuses, 22.2 x 58mm
1
AED 638.45
AED 638.45 1 Pack of 10 (ex VAT)
AED 670.37
AED 670.37 1 Pack of 10 (inc. VAT)
Schneider Electric 20A Cartridge Fuses, 22.2 x 58mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Fuse Size
22.2 x 58mm
Voltage Rating
690V ac
Series
TeSyS DF, LS1/GK1
Country of Origin
Tunisia
