Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 125 A 3P + N Fused Switch Disconnector, 22 x 58 mm Fuse Size

RS Stock No.: 608-7615Brand: Schneider ElectricManufacturers Part No.: GK1FM
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

3P + N

Maximum Current

125A

Mechanical Fuse Size

22 x 58mm

Auxiliary Contacts Available

Yes

Terminal Type

Wire Lead

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Country of Origin

Tunisia

Product details

GK1 series fused switch-disconnectors

Fused switch-disconnectors with 14 x 51 mm and 22 x 58 mm cartridges, allowing disconnection of power circuits.
All of these switch-disconnectors feature one or two auxiliary contacts to be inserted into the control circuit.
35 mm DIN rail mounted.
Accessories available for switch-disconnectors.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 125 A 3P + N Fused Switch Disconnector, 22 x 58 mm Fuse Size

P.O.A.

Schneider Electric 125 A 3P + N Fused Switch Disconnector, 22 x 58 mm Fuse Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P + N

Maximum Current

125A

Mechanical Fuse Size

22 x 58mm

Auxiliary Contacts Available

Yes

Terminal Type

Wire Lead

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Country of Origin

Tunisia

Product details

GK1 series fused switch-disconnectors

Fused switch-disconnectors with 14 x 51 mm and 22 x 58 mm cartridges, allowing disconnection of power circuits.
All of these switch-disconnectors feature one or two auxiliary contacts to be inserted into the control circuit.
35 mm DIN rail mounted.
Accessories available for switch-disconnectors.