Technical Document
Specifications
Brand
Schneider ElectricRange
TeSys
Series
GV7R
Overall Length
161mm
Overall Width
105mm
Overall Depth
111mm
Control Voltage
60 → 100 A
You may be interested in
Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 115A Current RatingBrand: Schneider Electric
AED 2,558.79Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys 690 V ac Motor Protection Circuit Breaker - 3P Channels, 60 → 100 A, 8 kA
1
P.O.A.
Schneider Electric TeSys 690 V ac Motor Protection Circuit Breaker - 3P Channels, 60 → 100 A, 8 kA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 115A Current RatingBrand: Schneider Electric
AED 2,558.79Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricRange
TeSys
Series
GV7R
Overall Length
161mm
Overall Width
105mm
Overall Depth
111mm
Control Voltage
60 → 100 A
You may be interested in
Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 115A Current RatingBrand: Schneider Electric
AED 2,558.79Each (ex VAT)
