Schneider Electric Stepper Motor, 36 V, 14mm Shaft

RS Stock No.: 219-9966Brand: Schneider ElectricManufacturers Part No.: ILS1R853PB1A0
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Supply Voltage

36 V

Shaft Diameter

14mm

Output Speed

1000 rpm

Maximum Output Torque

6 Nm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 6,436.00

Each (ex VAT)

AED 6,757.80

Each (inc VAT)

Schneider Electric Stepper Motor, 36 V, 14mm Shaft

AED 6,436.00

Each (ex VAT)

AED 6,757.80

Each (inc VAT)

Schneider Electric Stepper Motor, 36 V, 14mm Shaft
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

36 V

Shaft Diameter

14mm

Output Speed

1000 rpm

Maximum Output Torque

6 Nm

Country of Origin

Germany