Schneider Electric 40m 4 Socket Type E - French Extension Reel, IP44

RS Stock No.: 793-3106Brand: Schneider ElectricManufacturers Part No.: IMT33076
brand-logo

Technical Document

Specifications

Cable Length

40m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP44

Current Rating Unwound

16A

Housing Type

Open Reel

Colour

Violet

Country of Origin

China

Product details

Building Site Cable Reel 40m IMT33076

40 metre building site cable reel
Reel is fitted with 4 integral 16A Type E - French sockets with IP44 protective caps and child safety
H07RN-F 3G1.5mm² cable terminated with a Type F Schuko plug
IP44 for outdoor use
1000W maximum working load when wound
3000W maximum working load when completely unwound
Thermal cut-out protection (current interruption in the event of cable overheating)
Tubular steel drum support frame for good stability
Ergonomic carry handle

Approvals

EN61242

Thorsman & Co.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 40m 4 Socket Type E - French Extension Reel, IP44

P.O.A.

Schneider Electric 40m 4 Socket Type E - French Extension Reel, IP44
Stock information temporarily unavailable.

Technical Document

Specifications

Cable Length

40m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP44

Current Rating Unwound

16A

Housing Type

Open Reel

Colour

Violet

Country of Origin

China

Product details

Building Site Cable Reel 40m IMT33076

40 metre building site cable reel
Reel is fitted with 4 integral 16A Type E - French sockets with IP44 protective caps and child safety
H07RN-F 3G1.5mm² cable terminated with a Type F Schuko plug
IP44 for outdoor use
1000W maximum working load when wound
3000W maximum working load when completely unwound
Thermal cut-out protection (current interruption in the event of cable overheating)
Tubular steel drum support frame for good stability
Ergonomic carry handle

Approvals

EN61242

Thorsman & Co.