Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DOL Starter, DOL, 600 V ac, 3 Phase

RS Stock No.: 251-2628Brand: Schneider ElectricManufacturers Part No.: LD1LB030M
brand-logo
View all in Motor Starters

Technical Document

Specifications

Motor Starter Type

DOL

Voltage Rating

600 V ac

Phase

3

Number of Poles

3P

Additional Features

Isolator Included

Series

LC1L

Country of Origin

France

Product details

Contactors-circuit breakers - "Integral 18" series

"Integral 18" contactors-circuit breakers are a compact solution incorporating all of the functions required for terminal circuits up to 18 A.
Contactors-circuit breakers with high cut-out capacity for protection against short circuits.
The thermomagnetic protection module protects against over-voltages and over-currents.
The range of interchangeable protection modules enables adjustment to the rated operating current (rating and regulation).
A block of 5 instantaneous auxiliary contacts can be added to the right of the contactor-circuit breaker.
Three contactor status contacts (2 N/O + 1 N/C) and two all-trips indicator contacts (1 N/O + 1 N/C).

Standards

  IEC 947-1/2 and 4, EN 60 947-4, EN 60947-1, VDE 0660

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DOL Starter, DOL, 600 V ac, 3 Phase

P.O.A.

Schneider Electric DOL Starter, DOL, 600 V ac, 3 Phase
Stock information temporarily unavailable.

Technical Document

Specifications

Motor Starter Type

DOL

Voltage Rating

600 V ac

Phase

3

Number of Poles

3P

Additional Features

Isolator Included

Series

LC1L

Country of Origin

France

Product details

Contactors-circuit breakers - "Integral 18" series

"Integral 18" contactors-circuit breakers are a compact solution incorporating all of the functions required for terminal circuits up to 18 A.
Contactors-circuit breakers with high cut-out capacity for protection against short circuits.
The thermomagnetic protection module protects against over-voltages and over-currents.
The range of interchangeable protection modules enables adjustment to the rated operating current (rating and regulation).
A block of 5 instantaneous auxiliary contacts can be added to the right of the contactor-circuit breaker.
Three contactor status contacts (2 N/O + 1 N/C) and two all-trips indicator contacts (1 N/O + 1 N/C).

Standards

  IEC 947-1/2 and 4, EN 60 947-4, EN 60947-1, VDE 0660

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.