Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DOL Starter, DOL, 600 V ac, 3 Phase

RS Stock No.: 609-7612Brand: Schneider ElectricManufacturers Part No.: LD1LC030M
brand-logo
View all in Motor Starters

Technical Document

Specifications

Motor Starter Type

DOL

Voltage Rating

600 V ac

Phase

3

Number of Poles

3P

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DOL Starter, DOL, 600 V ac, 3 Phase

P.O.A.

Schneider Electric DOL Starter, DOL, 600 V ac, 3 Phase
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Motor Starter Type

DOL

Voltage Rating

600 V ac

Phase

3

Number of Poles

3P

You may be interested in