Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DOL Starter, DOL, 11 kW, 415 V ac, IP65

RS Stock No.: 484-7241Brand: Schneider ElectricManufacturers Part No.: LE1GBTO11U7
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

11 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

212mm

Enclosure

Yes

Overall Width

124mm

Overall Depth

156.5mm

Series

LE1

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DOL Starter, DOL, 11 kW, 415 V ac, IP65

P.O.A.

Schneider Electric DOL Starter, DOL, 11 kW, 415 V ac, IP65
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Power Rating

11 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

212mm

Enclosure

Yes

Overall Width

124mm

Overall Depth

156.5mm

Series

LE1

Country of Origin

France

You may be interested in