Technical Document
Specifications
Brand
Schneider ElectricPower Rating
11 kW
Motor Starter Type
DOL
Voltage Rating
415 V ac
IP Rating
IP65
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Included
Overall Length
219mm
Enclosure
Yes
Overall Width
214mm
Overall Depth
174.7mm
Series
LE1
AED 1,286.30
AED 1,286.30 Each (ex VAT)
AED 1,350.62
AED 1,350.62 Each (inc. VAT)
1
AED 1,286.30
AED 1,286.30 Each (ex VAT)
AED 1,350.62
AED 1,350.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
11 kW
Motor Starter Type
DOL
Voltage Rating
415 V ac
IP Rating
IP65
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Included
Overall Length
219mm
Enclosure
Yes
Overall Width
214mm
Overall Depth
174.7mm
Series
LE1
