Technical Document
Specifications
Brand
Schneider ElectricPower Rating
0.37 kW
Motor Starter Type
DOL
Range
TeSys
Voltage Rating
220 V ac
Phase
3
Current Rating
1.8 → 2.6 A
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 741.45
Each (ex VAT)
AED 778.52
Each (inc VAT)
Schneider Electric Motor Starter, DOL, 0.37 kW, 220 V ac, 3 Phase
1
AED 741.45
Each (ex VAT)
AED 778.52
Each (inc VAT)
Schneider Electric Motor Starter, DOL, 0.37 kW, 220 V ac, 3 Phase
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
0.37 kW
Motor Starter Type
DOL
Range
TeSys
Voltage Rating
220 V ac
Phase
3
Current Rating
1.8 → 2.6 A
Country of Origin
Czech Republic