Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Overload Relay, 110 → 140 A F.L.C, 140 A Contact Rating

RS Stock No.: 312-4064Brand: Schneider ElectricManufacturers Part No.: LR2D4369
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

110 → 140 A

Contact Current Rating

140 A

Mounting Style

DIN Rail Mount

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

75mm

Depth

100mm

Length

121mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Product details

Accessories for three-pole thermal protection relays

Terminal for snap-fitting to profile, for use with relays LR2-D2 and LR3-D2 LA7-D2064
Terminal for snap-fitting to profile, suited for use with relays LR2-D3 and LR3D3 LA7-D3064

Approvals

IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Overload Relay, 110 → 140 A F.L.C, 140 A Contact Rating

P.O.A.

Schneider Electric Overload Relay, 110 → 140 A F.L.C, 140 A Contact Rating
Stock information temporarily unavailable.

Technical Document

Specifications

FLC Motor Rating

110 → 140 A

Contact Current Rating

140 A

Mounting Style

DIN Rail Mount

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

75mm

Depth

100mm

Length

121mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Product details

Accessories for three-pole thermal protection relays

Terminal for snap-fitting to profile, for use with relays LR2-D2 and LR3-D2 LA7-D2064
Terminal for snap-fitting to profile, suited for use with relays LR2-D3 and LR3D3 LA7-D3064

Approvals

IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories