Technical Document
Specifications
Brand
Schneider ElectricRange
NSX Range
Series
LV
Number of Poles
3
Current Rating
250A
Breaking Capacity at Maximum Voltage Rating
10 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Circuit Breaker Type
MCCB
Product details
Compact Circuit Breakers
LV series compact circuit breakers.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 5,075.65
Each (ex VAT)
AED 5,329.43
Each (inc VAT)
Schneider Electric, NSX Range MCCB 3P 250A, Breaking Capacity 10 kA, Fixed Mount
1
AED 5,075.65
Each (ex VAT)
AED 5,329.43
Each (inc VAT)
Schneider Electric, NSX Range MCCB 3P 250A, Breaking Capacity 10 kA, Fixed Mount
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricRange
NSX Range
Series
LV
Number of Poles
3
Current Rating
250A
Breaking Capacity at Maximum Voltage Rating
10 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Circuit Breaker Type
MCCB
Product details
Compact Circuit Breakers
LV series compact circuit breakers.