Technical Document
Specifications
Brand
Schneider ElectricDevice Type
Surge Arrestor
Maximum Surge Current
75kA
Voltage Protection Rating
900V (Volts)
Range
Multi9
Series
Acti9 Parafoudre
Electrical Phase
1
Mounting Style
Plug In
Country of Origin
Spain
Stock information temporarily unavailable.
AED 1,480.08
AED 1,480.08 Each (ex VAT)
AED 1,554.08
AED 1,554.08 Each (inc. VAT)
Schneider Electric 1 Phase Surge Arrester, 75kA, 900V (Volts), Plug In Mount
1
AED 1,480.08
AED 1,480.08 Each (ex VAT)
AED 1,554.08
AED 1,554.08 Each (inc. VAT)
Schneider Electric 1 Phase Surge Arrester, 75kA, 900V (Volts), Plug In Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricDevice Type
Surge Arrestor
Maximum Surge Current
75kA
Voltage Protection Rating
900V (Volts)
Range
Multi9
Series
Acti9 Parafoudre
Electrical Phase
1
Mounting Style
Plug In
Country of Origin
Spain


