Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
277 V, 480V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60
Country of Origin
France
Product details
Multi 9 C60N Supplementary Protector C Curve
Multi 9 C60N Supplementary Protector C Curve supplements or provides additional protection for sensitive electronics inside the Equipment
Trip Curve: C — 7-10 Times Rating
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
Stock information temporarily unavailable.
Please check again later.
AED 355.10
Each (ex VAT)
AED 372.86
Each (inc VAT)
1
AED 355.10
Each (ex VAT)
AED 372.86
Each (inc VAT)
1
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
277 V, 480V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60
Country of Origin
France
Product details
Multi 9 C60N Supplementary Protector C Curve
Multi 9 C60N Supplementary Protector C Curve supplements or provides additional protection for sensitive electronics inside the Equipment
Trip Curve: C — 7-10 Times Rating
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A