Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 65 x 120 x 165mm

RS Stock No.: 707-9173Brand: Schneider ElectricManufacturers Part No.: NSYSBS16126
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

65 x 120 x 165mm

Material

Steel

Length

65mm

Width

120mm

Height

165mm

IP Rating

IP66

Colour

Grey

Number of Ways

0

Series

Special S44

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 65 x 120 x 165mm

P.O.A.

Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 65 x 120 x 165mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions L x W x H

65 x 120 x 165mm

Material

Steel

Length

65mm

Width

120mm

Height

165mm

IP Rating

IP66

Colour

Grey

Number of Ways

0

Series

Special S44

Country of Origin

Spain

You may be interested in