Technical Document
Specifications
Brand
Schneider ElectricType
Cable Gland Plate
Length
58mm
For Use With
Spacial S3D
Width
146mm
Dimensions
58 x 146mm
Height
14mm
Series
Spacial
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 353.95
Each (ex VAT)
AED 371.65
Each (inc. VAT)
Schneider Electric Spacial Series Cable Gland Plate for Use with Spacial S3D, 58 x 146mm
1
AED 353.95
Each (ex VAT)
AED 371.65
Each (inc. VAT)
Schneider Electric Spacial Series Cable Gland Plate for Use with Spacial S3D, 58 x 146mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricType
Cable Gland Plate
Length
58mm
For Use With
Spacial S3D
Width
146mm
Dimensions
58 x 146mm
Height
14mm
Series
Spacial
Country of Origin
Germany