Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Anthracite USB Socket, 3.4A, USB A, USB C

RS Stock No.: 125-514Brand: Schneider ElectricManufacturers Part No.: NU301954
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Colour

Anthracite

Socket Type

USB A, USB C

Mounting Style

Flush Mount

Current Rating

3.4A

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Anthracite USB Socket, 3.4A, USB A, USB C

P.O.A.

Schneider Electric Anthracite USB Socket, 3.4A, USB A, USB C
Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Anthracite

Socket Type

USB A, USB C

Mounting Style

Flush Mount

Current Rating

3.4A

Country of Origin

China