Schneider Electric, Mureva IP44 Grey Socket, Wall Mount, 3P+N+E, Rated At 32A, 415V

RS Stock No.: 341-343Brand: Schneider ElectricManufacturers Part No.: PKF32W435
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Product Type

Socket

Current Rating

32A

Number of Sockets

1

Pole Configuration

3P+N+E

Voltage

415V

Mount Type

Wall

Terminal Type

Screw

Material

Polymer

Series

Mureva

IP Rating

IP44

Height

120mm

Depth

125mm

Standards/Approvals

China RoHS, EU RoHS, IEC 60309-1, IEC 60309-2, REACH

Width

90mm

Colour

Grey

Range

Mureva

Country of Origin

Italy

View all in Industrial Power Connectors

Stock information temporarily unavailable.

AED 309.02

AED 309.02 Each (ex VAT)

AED 324.47

AED 324.47 Each (inc. VAT)

Schneider Electric, Mureva IP44 Grey Socket, Wall Mount, 3P+N+E, Rated At 32A, 415V

AED 309.02

AED 309.02 Each (ex VAT)

AED 324.47

AED 324.47 Each (inc. VAT)

Schneider Electric, Mureva IP44 Grey Socket, Wall Mount, 3P+N+E, Rated At 32A, 415V

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Socket

Current Rating

32A

Number of Sockets

1

Pole Configuration

3P+N+E

Voltage

415V

Mount Type

Wall

Terminal Type

Screw

Material

Polymer

Series

Mureva

IP Rating

IP44

Height

120mm

Depth

125mm

Standards/Approvals

China RoHS, EU RoHS, IEC 60309-1, IEC 60309-2, REACH

Width

90mm

Colour

Grey

Range

Mureva

Country of Origin

Italy