Schneider Electric, Mureva IP44 Grey Wall Mount 3P + E Angle Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 354-553Brand: Schneider ElectricManufacturers Part No.: PKY16W434
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Body Orientation

Angle

Series

Mureva

IP Rating

IP44

Colour

Grey

Country of Origin

Italy

AED 155.50

AED 155.50 Each (ex VAT)

AED 163.28

AED 163.28 Each (inc. VAT)

Schneider Electric, Mureva IP44 Grey Wall Mount 3P + E Angle Industrial Power Socket, Rated At 16A, 415 V

AED 155.50

AED 155.50 Each (ex VAT)

AED 163.28

AED 163.28 Each (inc. VAT)

Schneider Electric, Mureva IP44 Grey Wall Mount 3P + E Angle Industrial Power Socket, Rated At 16A, 415 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Body Orientation

Angle

Series

Mureva

IP Rating

IP44

Colour

Grey

Country of Origin

Italy