Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric

RS Stock No.: 817-5357Brand: Schneider ElectricManufacturers Part No.: QO342L225G
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Number of Outgoing Ways

42

Electrical Phase

3

Maximum Current

225 A

Country of Origin

Morocco

Product details

QO Load Center

Load center offers reliable power breaking and circuit protection, it has fixed main lugs to accommodate 6 - 300 AWG/kcmil aluminium or copper wires.
QO Load Center has 30 spaces, convertible mains, 30 circuits, tin plated copper busbar and four/three-wire circutary and has surface cover and NEMA 3R outdoor enclosure to offer added protection and it is suitable for residential, commercial and industrial applications.

Square D

For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric

P.O.A.

Schneider Electric
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Outgoing Ways

42

Electrical Phase

3

Maximum Current

225 A

Country of Origin

Morocco

Product details

QO Load Center

Load center offers reliable power breaking and circuit protection, it has fixed main lugs to accommodate 6 - 300 AWG/kcmil aluminium or copper wires.
QO Load Center has 30 spaces, convertible mains, 30 circuits, tin plated copper busbar and four/three-wire circutary and has surface cover and NEMA 3R outdoor enclosure to offer added protection and it is suitable for residential, commercial and industrial applications.

Square D

For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used