Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric QO MCB Mini Circuit Breaker, 3P, 45A, 240V AC, 10 kA Breaking Capacity

RS Stock No.: 817-5171Brand: Schneider ElectricManufacturers Part No.: QO345
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3

Current Rating

45A

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

QO

Length

56.7mm

Width

74.7mm

Depth

138.6mm

Country of Origin

Morocco

Product details

QO MCBs

Square D QO Miniature Circuit Breakers are plug-on products for use in QO load centers

QO Arc-fault Circuit Breakers provide protection for series and parallel type arcing
QOB Bolt-on circuit breakers with visi-Trip indicator
QO-GFI provide overload and short circuit protection combined with class A ground fault protection
QO-EPD/EPE provide overload and short circuit protection combined with a class B ground fault protection
QO-SWN Switch neutral common trip
QO-HID are for use on circuits feeding fluorescent and high intensity discharge lighting systems
QO-K are key operated circuit breakers available in single pole construction
QO-HM High magnetic circuit breakers are recommended for applications where high initial inrush may occur

Square D

For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric QO MCB Mini Circuit Breaker, 3P, 45A, 240V AC, 10 kA Breaking Capacity

P.O.A.

Schneider Electric QO MCB Mini Circuit Breaker, 3P, 45A, 240V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Poles

3

Current Rating

45A

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

QO

Length

56.7mm

Width

74.7mm

Depth

138.6mm

Country of Origin

Morocco

Product details

QO MCBs

Square D QO Miniature Circuit Breakers are plug-on products for use in QO load centers

QO Arc-fault Circuit Breakers provide protection for series and parallel type arcing
QOB Bolt-on circuit breakers with visi-Trip indicator
QO-GFI provide overload and short circuit protection combined with class A ground fault protection
QO-EPD/EPE provide overload and short circuit protection combined with a class B ground fault protection
QO-SWN Switch neutral common trip
QO-HID are for use on circuits feeding fluorescent and high intensity discharge lighting systems
QO-K are key operated circuit breakers available in single pole construction
QO-HM High magnetic circuit breakers are recommended for applications where high initial inrush may occur

Square D

For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used