Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.05 s → 300h,

RS Stock No.: 407-1999Brand: Schneider ElectricManufacturers Part No.: RE7PE11BU
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Depth

80mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Time Delay

50ms

Contact Material

Silver Nickel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.05 s → 300h,

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.05 s → 300h,
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Depth

80mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Time Delay

50ms

Contact Material

Silver Nickel