Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 → 240 V ac, 24V dc
Mounting Type
DIN Rail
Time Range
0.6 → 160s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Voltage
250V
Switch Configuration
DP
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Depth
103.5mm
Country of Origin
France
Product details
True Off Delay
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 → 240 V ac, 24V dc
Mounting Type
DIN Rail
Time Range
0.6 → 160s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Voltage
250V
Switch Configuration
DP
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Depth
103.5mm
Country of Origin
France
Product details


