Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 0.3 → 30s, 1-Function

RS Stock No.: 609-8429Brand: Schneider ElectricManufacturers Part No.: RE9TA31MW
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.3 → 30s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Minimum Operating Temperature

-20°C

Time Delay

>=100ms

Product details

On Delay Solid State-RE9T

Function-111
Solid State Relay
22.5mm wide

Standards

UL;GL;CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 0.3 → 30s, 1-Function

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 0.3 → 30s, 1-Function
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.3 → 30s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Minimum Operating Temperature

-20°C

Time Delay

>=100ms

Product details

On Delay Solid State-RE9T

Function-111
Solid State Relay
22.5mm wide

Standards

UL;GL;CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more