Schneider Electric Phase, Temperature, Voltage Monitoring Relay, DPST, 208 → 480V ac

RS Stock No.: 146-503Brand: Schneider ElectricManufacturers Part No.: RM35TM250MW
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Phase, Temperature, Voltage

Contact Configuration

DPST

Voltage Sensing Range

208 → 480V ac

Voltage Sensitivity

Motor Voltage

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.3s

Temperature Sensitivity

Overtemperature, Undertemperature

Height

90mm

Length

72mm

Minimum Voltage Sensed

208V ac

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Dimensions

72 x 35 x 90mm

Maximum Voltage Sensed

480V ac

Width

35mm

Maximum Operating Temperature

+50°C

Product details

RM35 TM Three-Phase Network and Motor Temperature Control Relay

Schneider Electric RM35 TM relays for measurement and control of motor temperature. The relays monitor sequence of phases L1, L2 and L3, phase loss and motor temperature over the 3 phase networks via PTC probes. The two functions "phases" and "temperature" are independent of each other.

Checks its own power supply
Clear hinged front cover
Potentiometer selects voltages between phases
LED display of output status
DIN Rail mounting

Approvals

UL, CSA, GL, C-Tick, GOST

Standards

NF EN 60255-6 and IEC 60255-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Monitoring Relays

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Phase, Temperature, Voltage Monitoring Relay, DPST, 208 → 480V ac

P.O.A.

Schneider Electric Phase, Temperature, Voltage Monitoring Relay, DPST, 208 → 480V ac

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Monitoring Application

Phase, Temperature, Voltage

Contact Configuration

DPST

Voltage Sensing Range

208 → 480V ac

Voltage Sensitivity

Motor Voltage

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.3s

Temperature Sensitivity

Overtemperature, Undertemperature

Height

90mm

Length

72mm

Minimum Voltage Sensed

208V ac

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Dimensions

72 x 35 x 90mm

Maximum Voltage Sensed

480V ac

Width

35mm

Maximum Operating Temperature

+50°C

Product details

RM35 TM Three-Phase Network and Motor Temperature Control Relay

Schneider Electric RM35 TM relays for measurement and control of motor temperature. The relays monitor sequence of phases L1, L2 and L3, phase loss and motor temperature over the 3 phase networks via PTC probes. The two functions "phases" and "temperature" are independent of each other.

Checks its own power supply
Clear hinged front cover
Potentiometer selects voltages between phases
LED display of output status
DIN Rail mounting

Approvals

UL, CSA, GL, C-Tick, GOST

Standards

NF EN 60255-6 and IEC 60255-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more