Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Power relay, 25 A, 250 V, rpf + options

RS Stock No.: 827-3348Brand: Schneider ElectricManufacturers Part No.: RPF2BP7
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Panel Mount

Maximum Switching Current AC

30 A

Maximum Switching Current DC

30 A

Terminal Type

Plug In

Coil Resistance

6.5 kΩ

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Application

Power

Length

34mm

Depth

30mm

Height

69mm

Dimensions

34 x 30 x 69mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

7.2 kVA

Isolation Coil To Contact

2.5kV ac

Life

50000 (Electrical) cycles, 5000000 (Mechanical) cycles

Operating Temperature Range

-40 → +55°C

Maximum Operating Temperature

55°C

Coil Power

4W

Contact Material

Silver Alloy

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Power relay, 25 A, 250 V, rpf + options

P.O.A.

Power relay, 25 A, 250 V, rpf + options
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Panel Mount

Maximum Switching Current AC

30 A

Maximum Switching Current DC

30 A

Terminal Type

Plug In

Coil Resistance

6.5 kΩ

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Application

Power

Length

34mm

Depth

30mm

Height

69mm

Dimensions

34 x 30 x 69mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

7.2 kVA

Isolation Coil To Contact

2.5kV ac

Life

50000 (Electrical) cycles, 5000000 (Mechanical) cycles

Operating Temperature Range

-40 → +55°C

Maximum Operating Temperature

55°C

Coil Power

4W

Contact Material

Silver Alloy

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more