Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Panel Mount Non-Latching Relay, 12V dc Coil, 15A Switching Current, 4PDT

RS Stock No.: 827-3366Brand: Schneider ElectricManufacturers Part No.: RPM42JD
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Panel Mount

Switching Current

15A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

40mm

Coil Resistance

96 Ω

Coil Power

2W

Life

10000000 (Mechanical) cycles, 60000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

46mm

Height

27mm

Maximum Switching Power AC

3.75 kVA

Application

Power

Country of Origin

Morocco

Product details

RPM Series

The RPM power relay range includes sockets with mixed contact terminals and protection modules.

15 A relays with 1, 2, 3 and 4 CO (SPDT, DPDT, 3PDT and 4PDT) contacts
Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)
Metal hold-down clip for single-contact relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Panel Mount Non-Latching Relay, 12V dc Coil, 15A Switching Current, 4PDT

P.O.A.

Schneider Electric Panel Mount Non-Latching Relay, 12V dc Coil, 15A Switching Current, 4PDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Panel Mount

Switching Current

15A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

40mm

Coil Resistance

96 Ω

Coil Power

2W

Life

10000000 (Mechanical) cycles, 60000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

46mm

Height

27mm

Maximum Switching Power AC

3.75 kVA

Application

Power

Country of Origin

Morocco

Product details

RPM Series

The RPM power relay range includes sockets with mixed contact terminals and protection modules.

15 A relays with 1, 2, 3 and 4 CO (SPDT, DPDT, 3PDT and 4PDT) contacts
Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)
Metal hold-down clip for single-contact relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more