Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
48V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
12A
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
28V dc
Coil Resistance
770 Ω
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
55°C
Maximum Switching Power AC
3 kVA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
48V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
12A
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
28V dc
Coil Resistance
770 Ω
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
55°C
Maximum Switching Power AC
3 kVA
Country of Origin
China


