Schneider Electric Plug In Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 849-7819Brand: Schneider ElectricManufacturers Part No.: RXM3AB2B7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

180 Ω

Coil Power

1.2W

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Height

27mm

Maximum Operating Temperature

55°C

Isolation Coil To Contact

2.5kV ac

Depth

47mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

180 Ω

Coil Power

1.2W

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Height

27mm

Maximum Operating Temperature

55°C

Isolation Coil To Contact

2.5kV ac

Depth

47mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more