Schneider Electric Flange Mount Non-Latching Relay, 230V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 652-9024Brand: Schneider ElectricManufacturers Part No.: RXM4AB2P7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

Flange Mount

Switching Current

6A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

15 kΩ

Coil Power

1.5W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

168 W

Application

Compact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Flange Mount Non-Latching Relay, 230V ac Coil, 6A Switching Current, 4PDT

P.O.A.

Schneider Electric Flange Mount Non-Latching Relay, 230V ac Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

Flange Mount

Switching Current

6A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

15 kΩ

Coil Power

1.5W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

168 W

Application

Compact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more