Socket White Female 1 Outlet Socket, Flush Mount

RS Stock No.: 655-900Brand: Schneider ElectricManufacturers Part No.: S920461
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Connector Type

Socket

Number Of Outlets

1

Gender

Female

Width

73.9mm

Height

73.9mm

Colour

White

Mounting Type

Flush Mount

Country of Origin

France

AED 154.24

AED 154.24 Each (ex VAT)

AED 161.95

AED 161.95 Each (inc. VAT)

Socket White Female 1 Outlet Socket, Flush Mount

AED 154.24

AED 154.24 Each (ex VAT)

AED 161.95

AED 161.95 Each (inc. VAT)

Socket White Female 1 Outlet Socket, Flush Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector Type

Socket

Number Of Outlets

1

Gender

Female

Width

73.9mm

Height

73.9mm

Colour

White

Mounting Type

Flush Mount

Country of Origin

France