Socket Black Female 1 Outlet Socket, Flush Mount

RS Stock No.: 655-815Brand: Schneider ElectricManufacturers Part No.: S940445
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Connector Type

Socket

Number Of Outlets

1

Gender

Female

Width

73.9mm

Height

73.9mm

Colour

Black

Mounting Type

Flush Mount

Country of Origin

France

AED 74.29

AED 74.29 Each (ex VAT)

AED 78.00

AED 78.00 Each (inc. VAT)

Socket Black Female 1 Outlet Socket, Flush Mount

AED 74.29

AED 74.29 Each (ex VAT)

AED 78.00

AED 78.00 Each (inc. VAT)

Socket Black Female 1 Outlet Socket, Flush Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector Type

Socket

Number Of Outlets

1

Gender

Female

Width

73.9mm

Height

73.9mm

Colour

Black

Mounting Type

Flush Mount

Country of Origin

France