Socket Black Female 1 Outlet Socket, Flush Mount

RS Stock No.: 655-853Brand: Schneider ElectricManufacturers Part No.: S980476
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Connector Type

Socket

Number Of Outlets

1

Gender

Female

Width

73.9mm

Height

73.9mm

Colour

Black

Mounting Type

Flush Mount

Country of Origin

France

Stock information temporarily unavailable.

AED 70.24

AED 70.24 Each (ex VAT)

AED 73.75

AED 73.75 Each (inc. VAT)

Socket Black Female 1 Outlet Socket, Flush Mount

AED 70.24

AED 70.24 Each (ex VAT)

AED 73.75

AED 73.75 Each (inc. VAT)

Socket Black Female 1 Outlet Socket, Flush Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Socket

Number Of Outlets

1

Gender

Female

Width

73.9mm

Height

73.9mm

Colour

Black

Mounting Type

Flush Mount

Country of Origin

France