Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 206 mm x 156 mm x 122mm
RS Stock No.: 701-8304Brand: Schneider Electric

Technical Document
Specifications
Brand
Schneider ElectricExternal Height
206 mm
External Width
156 mm
External Depth
122mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
Spacial SDB
Fixing Kit
No
Internal Mounting Type
Panel
External Mounting Type
Bracket
Country of Origin
Spain
You may be interested in

Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 206 mm x 156 mm x 83mmBrand: Schneider Electric
AED 237.65Each (ex VAT)
Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 200 mm x 200 mm x 120mmBrand: Schneider Electric
AED 375.90Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 206 mm x 156 mm x 122mm
1
P.O.A.
Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 206 mm x 156 mm x 122mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 206 mm x 156 mm x 83mmBrand: Schneider Electric
AED 237.65Each (ex VAT)
Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 200 mm x 200 mm x 120mmBrand: Schneider Electric
AED 375.90Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
206 mm
External Width
156 mm
External Depth
122mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
Spacial SDB
Fixing Kit
No
Internal Mounting Type
Panel
External Mounting Type
Bracket
Country of Origin
Spain
You may be interested in

Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 206 mm x 156 mm x 83mmBrand: Schneider Electric
AED 237.65Each (ex VAT)
Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 200 mm x 200 mm x 120mmBrand: Schneider Electric
AED 375.90Each (ex VAT)