Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Extension Lead
Cable Length
1.5m
Number of Sockets
5
Current
16A
Mains Plug Type
French 3PN+E
Socket Type
USB Type A
IP Rating
IP44
Voltage
250V
Standards/Approvals
REACH, RoHS, EU RoHS
Colour
White
Series
Thorsman
Country of Origin
China
Stock information temporarily unavailable.
AED 340.63
AED 340.63 Each (ex VAT)
AED 357.66
AED 357.66 Each (inc. VAT)
1
AED 340.63
AED 340.63 Each (ex VAT)
AED 357.66
AED 357.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 340.63 |
| 10+ | AED 321.91 |
Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Extension Lead
Cable Length
1.5m
Number of Sockets
5
Current
16A
Mains Plug Type
French 3PN+E
Socket Type
USB Type A
IP Rating
IP44
Voltage
250V
Standards/Approvals
REACH, RoHS, EU RoHS
Colour
White
Series
Thorsman
Country of Origin
China
