Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Extension Lead
Cable Length
1.5m
Number of Sockets
5
Current
16A
Mains Plug Type
French 3PN+E
Socket Type
USB Type A
IP Rating
IP44
Voltage
250V
Standards/Approvals
REACH, RoHS, EU RoHS
Colour
White, Wood
Series
Thorsman
Country of Origin
China
Stock information temporarily unavailable.
AED 328.60
AED 328.60 Each (ex VAT)
AED 345.03
AED 345.03 Each (inc. VAT)
1
AED 328.60
AED 328.60 Each (ex VAT)
AED 345.03
AED 345.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 328.60 |
| 10+ | AED 310.09 |
Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Extension Lead
Cable Length
1.5m
Number of Sockets
5
Current
16A
Mains Plug Type
French 3PN+E
Socket Type
USB Type A
IP Rating
IP44
Voltage
250V
Standards/Approvals
REACH, RoHS, EU RoHS
Colour
White, Wood
Series
Thorsman
Country of Origin
China
