Technical Document
Specifications
Brand
Schneider ElectricSeries
Twido Series
Input Type
Analogue
Number of Inputs
4
For Use With
Twido Series
Maximum Operating Temperature
+55°C
You may be interested in
Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238, AnalogueBrand: Schneider Electric
AED 1,202.25Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Twido Series PLC I/O Module - 4 Inputs, 24 V dc
1
P.O.A.
Schneider Electric Twido Series PLC I/O Module - 4 Inputs, 24 V dc
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238, AnalogueBrand: Schneider Electric
AED 1,202.25Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricSeries
Twido Series
Input Type
Analogue
Number of Inputs
4
For Use With
Twido Series
Maximum Operating Temperature
+55°C
You may be interested in
Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238, AnalogueBrand: Schneider Electric
AED 1,202.25Each (ex VAT)