Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
EMC Input Filter
For Use With
Altivar 21, Altivar 212, Altivar 31, Lexium 05, Lexium 23 Plus
Voltage Range
380 → 500 V
Current Rating
47 A
Electrical Phase
3
Length
180mm
Width
60mm
Depth
305mm
Dimensions
180 x 60 x 305 mm
Country of Origin
Thailand
Product details
Altivar ATV31/ATV21 - EMC Input Filters
A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.
Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems.
Filters for a three-phase supply voltage
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
EMC Input Filter
For Use With
Altivar 21, Altivar 212, Altivar 31, Lexium 05, Lexium 23 Plus
Voltage Range
380 → 500 V
Current Rating
47 A
Electrical Phase
3
Length
180mm
Width
60mm
Depth
305mm
Dimensions
180 x 60 x 305 mm
Country of Origin
Thailand
Product details
Altivar ATV31/ATV21 - EMC Input Filters
A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.
Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems.
Filters for a three-phase supply voltage
