Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Push Button, Panel Mount, 22mm Cutout

RS Stock No.: 305-1449Brand: Schneider ElectricManufacturers Part No.: XB2BA3311
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Manufacturer Part No.

XB2BA3311

Maximum Operating Temperature

+75°C

Maximum AC Voltage

600V

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Manufacturer Part No.

XB2BA3311

Maximum Operating Temperature

+75°C

Maximum AC Voltage

600V

Minimum Operating Temperature

-25°C