Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
125 V ac
IP Rating
IP40
Current Type
AC
Diameter
22 mm
Maximum Decibel
85dB
Series
Harmony XB5
Minimum Temperature
-25°C
Housing Material
Plastic
Maximum Temperature
+70°C
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Harmony XB5 Series Electronic Sounder, 125 V ac, IP40, AC
1
P.O.A.
Schneider Electric Harmony XB5 Series Electronic Sounder, 125 V ac, IP40, AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
125 V ac
IP Rating
IP40
Current Type
AC
Diameter
22 mm
Maximum Decibel
85dB
Series
Harmony XB5
Minimum Temperature
-25°C
Housing Material
Plastic
Maximum Temperature
+70°C
Country of Origin
France
