Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric XVD Series Orange Steady Effect Beacon Unit, 250 V, Incandescent / LED Bulb, AC, DC, IP40

RS Stock No.: 381-0276Brand: Schneider ElectricManufacturers Part No.: XVDC35
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

Harmony

Series

XVD

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Orange

Bulb Type

Incandescent, LED

Supply Voltage

250 V

IP Rating

IP40

Base Diameter

70mm

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Country of Origin

Indonesia

Product details

Indicating banks series XVD

70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVD Series Orange Steady Effect Beacon Unit, 250 V, Incandescent / LED Bulb, AC, DC, IP40

P.O.A.

Schneider Electric XVD Series Orange Steady Effect Beacon Unit, 250 V, Incandescent / LED Bulb, AC, DC, IP40
Stock information temporarily unavailable.

Technical Document

Specifications

Range

Harmony

Series

XVD

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Orange

Bulb Type

Incandescent, LED

Supply Voltage

250 V

IP Rating

IP40

Base Diameter

70mm

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Country of Origin

Indonesia

Product details

Indicating banks series XVD

70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.