Schneider Electric XVD Series Buzzer Unit, 24 V ac/dc, AC, DC, IP40

RS Stock No.: 381-0399Brand: Schneider ElectricManufacturers Part No.: XVDC9B
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

Harmony

Series

XVD

Component Type

Buzzer Element

Current Type

AC, DC

Supply Voltage

24 V ac/dc

Minimum Decibel

70dB

Maximum Decibel

90dB

Base Diameter

70mm

IP Rating

IP40

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Housing Colour

Black

Country of Origin

Indonesia

Product details

Indicating banks series XVD

70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVD Series Buzzer Unit, 24 V ac/dc, AC, DC, IP40

P.O.A.

Schneider Electric XVD Series Buzzer Unit, 24 V ac/dc, AC, DC, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Harmony

Series

XVD

Component Type

Buzzer Element

Current Type

AC, DC

Supply Voltage

24 V ac/dc

Minimum Decibel

70dB

Maximum Decibel

90dB

Base Diameter

70mm

IP Rating

IP40

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Housing Colour

Black

Country of Origin

Indonesia

Product details

Indicating banks series XVD

70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.
The indicating banks may comprise 5 elements.
For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.