Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric XVEL Series Green Steady Beacon, 230 → 240 V ac, Base Mount, LED Bulb, IP42

RS Stock No.: 609-1434Brand: Schneider ElectricManufacturers Part No.: XVEL2M3
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

230 → 240 V ac

Light Effect

Steady

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC

Base Diameter

70mm

Housing Colour

Black

Lamp Included

Yes

Series

XVEL

Height

129mm

IP Rating

IP42

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVEL Series Green Steady Beacon, 230 → 240 V ac, Base Mount, LED Bulb, IP42

P.O.A.

Schneider Electric XVEL Series Green Steady Beacon, 230 → 240 V ac, Base Mount, LED Bulb, IP42
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 → 240 V ac

Light Effect

Steady

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC

Base Diameter

70mm

Housing Colour

Black

Lamp Included

Yes

Series

XVEL

Height

129mm

IP Rating

IP42

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

France