Technical Document
Specifications
Brand
Schneider ElectricVoltage Rating
48V
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
10mA
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Red Indicator, 48V, 8mm Mounting Hole Size
1
P.O.A.
Schneider Electric Red Indicator, 48V, 8mm Mounting Hole Size
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
Schneider ElectricVoltage Rating
48V
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
10mA
You may be interested in
