Technical Document
Specifications
Brand
Schneider ElectricRange
Harmony
Series
XVP
Component Type
Buzzer Element
Current Type
AC
Supply Voltage
230 V ac
Minimum Decibel
55dB
Maximum Decibel
85dB
IP Rating
IP65
Base Diameter
50mm
Minimum Temperature
-25°C
Housing Colour
Black
Maximum Temperature
+50°C
Country of Origin
Indonesia
Stock information temporarily unavailable.
P.O.A.
Schneider Electric XVP Series Buzzer Unit, 230 V ac, AC, IP65
1
P.O.A.
Schneider Electric XVP Series Buzzer Unit, 230 V ac, AC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
Harmony
Series
XVP
Component Type
Buzzer Element
Current Type
AC
Supply Voltage
230 V ac
Minimum Decibel
55dB
Maximum Decibel
85dB
IP Rating
IP65
Base Diameter
50mm
Minimum Temperature
-25°C
Housing Colour
Black
Maximum Temperature
+50°C
Country of Origin
Indonesia
