Technical Document
Specifications
Brand
Schneider ElectricRange
Harmony
Series
XVP
Component Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Blue
Bulb Type
Incandescent
Supply Voltage
250 V
IP Rating
IP65
Base Diameter
50mm
Minimum Temperature
-25°C
Housing Colour
Black
Maximum Temperature
+50°C
Country of Origin
Indonesia
You may be interested in
Schneider Electric Harmony Series Blue Steady Effect Beacon, LED Bulb 24V ac/dc, DC, IP65Brand: Schneider Electric
AED 357.56Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric XVP Series Blue Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65
1
P.O.A.
Schneider Electric XVP Series Blue Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Harmony Series Blue Steady Effect Beacon, LED Bulb 24V ac/dc, DC, IP65Brand: Schneider Electric
AED 357.56Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricRange
Harmony
Series
XVP
Component Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Blue
Bulb Type
Incandescent
Supply Voltage
250 V
IP Rating
IP65
Base Diameter
50mm
Minimum Temperature
-25°C
Housing Colour
Black
Maximum Temperature
+50°C
Country of Origin
Indonesia
You may be interested in
Schneider Electric Harmony Series Blue Steady Effect Beacon, LED Bulb 24V ac/dc, DC, IP65Brand: Schneider Electric
AED 357.56Each (ex VAT)
