Schneider Electric Red Rotating Beacon, 24 V ac/dc, Surface Mount, Incandescent Bulb
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac/dc
Light Effect
Rotating
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
165mm
Height
202mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
You may be interested in
Schneider Electric Harmony XVR Series Red Rotating Beacon, 24 V ac/dc, Screw Mount, LED Bulb, IP42Brand: Schneider Electric
AED 1,354.42Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Red Rotating Beacon, 24 V ac/dc, Surface Mount, Incandescent Bulb
1
P.O.A.
Schneider Electric Red Rotating Beacon, 24 V ac/dc, Surface Mount, Incandescent Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Harmony XVR Series Red Rotating Beacon, 24 V ac/dc, Screw Mount, LED Bulb, IP42Brand: Schneider Electric
AED 1,354.42Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac/dc
Light Effect
Rotating
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
165mm
Height
202mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
You may be interested in
Schneider Electric Harmony XVR Series Red Rotating Beacon, 24 V ac/dc, Screw Mount, LED Bulb, IP42Brand: Schneider Electric
AED 1,354.42Each (ex VAT)