Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Red Rotating Beacon, 230 V ac, Surface Mount, Incandescent Bulb

RS Stock No.: 436-2239Brand: Schneider ElectricManufacturers Part No.: XVR1M04
View all in Beacons

Technical Document

Specifications

Supply Voltage

230 V ac

Light Effect

Rotating

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

165mm

Height

202mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Red Rotating Beacon, 230 V ac, Surface Mount, Incandescent Bulb

P.O.A.

Schneider Electric Red Rotating Beacon, 230 V ac, Surface Mount, Incandescent Bulb
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 V ac

Light Effect

Rotating

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

165mm

Height

202mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C