Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Legend
Label Text
REVERSE
For Use With
Harmony XB4 Series, Harmony XB5 Series
Series
Harmony XB
Country of Origin
Morocco
Product details
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Stock information temporarily unavailable.
Please check again later.
AED 3.15
Each (ex VAT)
AED 3.31
Each (inc. VAT)
1
AED 3.15
Each (ex VAT)
AED 3.31
Each (inc. VAT)
1
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Legend
Label Text
REVERSE
For Use With
Harmony XB4 Series, Harmony XB5 Series
Series
Harmony XB
Country of Origin
Morocco
Product details
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA